Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62825DMQR

DigiKey Part Number
296-49521-2-ND - Tape & Reel (TR)
296-49521-1-ND - Cut Tape (CT)
296-49521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62825DMQR
Description
IC REG BUCK ADJ 2A 6VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62825DMQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-VSON-HR (1.5x1.5)
Voltage - Input (Min)
2.4V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,79500 €7,95 €
250,71920 €17,98 €
1000,63650 €63,65 €
2500,59696 €149,24 €
5000,57316 €286,58 €
1.0000,56305 €563,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52934 €1.588,02 €
6.0000,51749 €3.104,94 €
9.0000,51156 €4.604,04 €
15.0000,50498 €7.574,70 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €