
TPS62510DRCTG4 | |
---|---|
DigiKey Part Number | TPS62510DRCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62510DRCTG4 |
Description | IC REG BUCK ADJ 1.5A 10VSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62510DRCTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 3.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.8V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,01676 € | 508,38 € |
750 | 0,99763 € | 748,22 € |
1.250 | 0,97645 € | 1.220,56 € |
1.750 | 0,96406 € | 1.687,11 € |
2.500 | 0,95216 € | 2.380,40 € |
6.250 | 0,92652 € | 5.790,75 € |
Unit Price without VAT: | 1,01676 € |
---|---|
Unit Price with VAT: | 1,20994 € |