
TPS62510DRCR | |
|---|---|
DigiKey Part Number | 296-19793-2-ND - Tape & Reel (TR) 296-19793-1-ND - Cut Tape (CT) 296-19793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62510DRCR |
Description | IC REG BUCK ADJ 1.5A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62510DRCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 3.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62510DRCT | Texas Instruments | 850 | 296-32512-1-ND | 2,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34500 € | 13,45 € |
| 25 | 1,22640 € | 30,66 € |
| 100 | 1,09520 € | 109,52 € |
| 250 | 1,03276 € | 258,19 € |
| 500 | 0,99866 € | 499,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92591 € | 2.777,73 € |
| 6.000 | 0,90719 € | 5.443,14 € |
| 9.000 | 0,89781 € | 8.080,29 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |




