TPS62354YZGT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 69.000
Unit Price: 1,38000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.05V, 1.3V) 1 Output 800mA 12-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62354YZGT

DigiKey Part Number
TPS62354YZGT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62354YZGT
Description
IC REG BUCK ADJ 800MA 12DSBGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.05V, 1.3V) 1 Output 800mA 12-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62354YZGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.54V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.250 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.250In Stock
Ships from Rochester Electronics, LLC