
TPS62293DRVR | |
|---|---|
DigiKey Part Number | 296-23104-2-ND - Tape & Reel (TR) 296-23104-1-ND - Cut Tape (CT) 296-23104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62293DRVR |
Description | IC REG BUCK 1.8V 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62293DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27200 € | 12,72 € |
| 25 | 1,15840 € | 28,96 € |
| 100 | 1,03350 € | 103,35 € |
| 250 | 0,97388 € | 243,47 € |
| 500 | 0,93882 € | 469,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87193 € | 2.615,79 € |
| 6.000 | 0,85406 € | 5.124,36 € |
| 9.000 | 0,84512 € | 7.606,08 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |










