MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS62260DRVTG4 | |
|---|---|
DigiKey Part Number | TPS62260DRVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62260DRVTG4 |
Description | IC REG BUCK ADJ 600MA 6WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62260DRVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75136 € | 375,68 € |
| 750 | 0,73648 € | 552,36 € |
| 1.250 | 0,71998 € | 899,97 € |
| 1.750 | 0,71034 € | 1.243,10 € |
| 2.500 | 0,70106 € | 1.752,65 € |
| 6.250 | 0,68109 € | 4.256,81 € |
| 12.500 | 0,66906 € | 8.363,25 € |
| Unit Price without VAT: | 0,75136 € |
|---|---|
| Unit Price with VAT: | 0,89412 € |




