
TPS62260DRVT | |
|---|---|
DigiKey Part Number | 296-22470-2-ND - Tape & Reel (TR) 296-22470-1-ND - Cut Tape (CT) 296-22470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62260DRVT |
Description | IC REG BUCK ADJ 600MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62260DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17000 € | 11,70 € |
| 25 | 1,06440 € | 26,61 € |
| 100 | 0,94860 € | 94,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,89336 € | 223,34 € |
| 500 | 0,86014 € | 430,07 € |
| 750 | 0,84348 € | 632,61 € |
| 1.250 | 0,82503 € | 1.031,29 € |
| 1.750 | 0,81425 € | 1.424,94 € |
| 2.500 | 0,80388 € | 2.009,70 € |
| 6.250 | 0,78154 € | 4.884,62 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |




