TPS62234, TPS62236, TPS62238 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62236EVM-574

DigiKey Part Number
296-31252-ND
Manufacturer
Manufacturer Product Number
TPS62236EVM-574
Description
EVAL BOARD FOR TPS62234 TPS62236
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS62234, TPS62236, TPS62238 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.85V, 2.1V, 2.25V
Current - Output
500mA, 500mA, 500mA
Voltage - Input
2.05V ~ 6V
Regulator Topology
Buck
Frequency - Switching
2MHz, 3MHz
Contents
Board(s)
Utilized IC / Part
TPS62234, TPS62236, TPS62238
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,71000 €52,71 €
Manufacturers Standard Package
Unit Price without VAT:52,71000 €
Unit Price with VAT:62,72490 €