Buck Switching Regulator IC Positive Fixed 1.85V 1 Output 500mA 6-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62236DRYT

DigiKey Part Number
296-25629-2-ND - Tape & Reel (TR)
296-25629-1-ND - Cut Tape (CT)
296-25629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62236DRYT
Description
IC REG BUCK 1.85V 500MA 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.85V 1 Output 500mA 6-UFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62236DRYT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.05V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,94300 €9,43 €
250,85560 €21,39 €
1000,75930 €75,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,71336 €178,34 €
5000,68570 €342,85 €
7500,67181 €503,86 €
1.2500,65645 €820,56 €
1.7500,64747 €1.133,07 €
2.5000,63883 €1.597,08 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €