
TPS622318DRYR | |
|---|---|
DigiKey Part Number | TPS622318DRYR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS622318DRYR |
Description | IC REG BUCK 1.25V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.25V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS622318DRYR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-SON (1.45x1) |
Voltage - Input (Min) 2.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49998 € | 2.499,90 € |
| Unit Price without VAT: | 0,49998 € |
|---|---|
| Unit Price with VAT: | 0,59498 € |







