
GD25LE128ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LE128ESIGRTR-ND - Tape & Reel (TR) 1970-GD25LE128ESIGRCT-ND - Cut Tape (CT) 1970-GD25LE128ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LE128ESIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,68400 € | 16,84 € |
| 25 | 1,63600 € | 40,90 € |
| 50 | 1,59940 € | 79,97 € |
| 100 | 1,56260 € | 156,26 € |
| 250 | 1,51400 € | 378,50 € |
| 500 | 1,47740 € | 738,70 € |
| 1.000 | 1,44106 € | 1.441,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,40513 € | 2.810,26 € |
| 4.000 | 1,36971 € | 5.478,84 € |
| 6.000 | 1,34928 € | 8.095,68 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |



