TPS62228DDCR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 556
Unit Price: 1,55000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62228DDCR

DigiKey Part Number
TPS62228DDCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62228DDCR
Description
IC REG BUCK 1.875V 400MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS62228DDCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
1.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-THIN
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3671MF-1.875/NOPBTexas Instruments556LM3671MF-1.875/NOPBCT-ND1,55000 €Similar
Available To Order
Check Lead Time
Marketplace Stock: 15.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,65573 €1.967,19 €
Manufacturers Standard Package
Unit Price without VAT:0,65573 €
Unit Price with VAT:0,78032 €

Other Suppliers on DigiKey

15.000In Stock
Ships from Rochester Electronics, LLC