
LM3671MF-1.875/NOPB | |
|---|---|
DigiKey Part Number | LM3671MF-1.875/NOPBTR-ND - Tape & Reel (TR) LM3671MF-1.875/NOPBCT-ND - Cut Tape (CT) LM3671MF-1.875/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671MF-1.875/NOPB |
Description | IC REG BUCK 1.875V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3671MF-1.875/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3674MF-1.875/NOPB | Texas Instruments | 990 | 296-LM3674MF-1.875/NOPBCT-ND | 1,61000 € | Direct |
| TPS62228DDCR | Texas Instruments | 15.000 | TPS62228DDCR-ND | 0,90089 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 1,03600 € | 25,90 € |
| 100 | 0,92270 € | 92,27 € |
| 250 | 0,86856 € | 217,14 € |
| 500 | 0,83600 € | 418,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80919 € | 809,19 € |
| 2.000 | 0,78712 € | 1.574,24 € |
| 3.000 | 0,77607 € | 2.328,21 € |
| 5.000 | 0,76383 € | 3.819,15 € |
| 7.000 | 0,75667 € | 5.296,69 € |
| 10.000 | 0,74980 € | 7.498,00 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |






