MFR Recommended
Similar
Similar

TPS62222DDCTG4 | |
|---|---|
DigiKey Part Number | 296-TPS62222DDCTG4TR-ND - Tape & Reel (TR) 296-TPS62222DDCTG4CT-ND - Cut Tape (CT) 296-TPS62222DDCTG4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62222DDCTG4 |
Description | IC REG BUCK 1.8V 400MA SOT23 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62222DDCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67568 € | 337,84 € |
| 750 | 0,66203 € | 496,52 € |
| 1.250 | 0,64693 € | 808,66 € |
| 1.750 | 0,63810 € | 1.116,67 € |
| 2.500 | 0,62960 € | 1.574,00 € |
| 6.250 | 0,61132 € | 3.820,75 € |
| 12.500 | 0,60030 € | 7.503,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,84280 € | 21,07 € |
| 100 | 0,74800 € | 74,80 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |



