
LM3670MF-1.8/NOPB | |
|---|---|
DigiKey Part Number | LM3670MF-1.8/NOPBTR-ND - Tape & Reel (TR) LM3670MF-1.8/NOPBCT-ND - Cut Tape (CT) LM3670MF-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3670MF-1.8/NOPB |
Description | IC REG BUCK 1.8V 350MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MF-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94200 € | 9,42 € |
| 25 | 0,85440 € | 21,36 € |
| 100 | 0,75810 € | 75,81 € |
| 250 | 0,71236 € | 178,09 € |
| 500 | 0,68476 € | 342,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66203 € | 662,03 € |
| 2.000 | 0,64333 € | 1.286,66 € |
| 3.000 | 0,63397 € | 1.901,91 € |
| 5.000 | 0,62359 € | 3.117,95 € |
| 7.000 | 0,61753 € | 4.322,71 € |
| 10.000 | 0,61169 € | 6.116,90 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |



