
TPS62082DSGT | |
|---|---|
DigiKey Part Number | 296-29647-2-ND - Tape & Reel (TR) 296-29647-1-ND - Cut Tape (CT) 296-29647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62082DSGT |
Description | IC REG BUCK 3.3V 1.2A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62082DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,31800 € | 13,18 € |
| 25 | 1,20080 € | 30,02 € |
| 100 | 1,07250 € | 107,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,01132 € | 252,83 € |
| 500 | 0,97444 € | 487,22 € |
| 750 | 0,95596 € | 716,97 € |
| 1.250 | 0,93549 € | 1.169,36 € |
| 1.750 | 0,92352 € | 1.616,16 € |
| 2.500 | 0,91202 € | 2.280,05 € |
| 6.250 | 0,88723 € | 5.545,19 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

