
SIT8924BM-21-33E-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BM-21-33E-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-21-33E-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 10 | 6,19300 € | 61,93 € |
| 25 | 5,85680 € | 146,42 € |
| 50 | 5,61500 € | 280,75 € |
| 100 | 5,38330 € | 538,33 € |
| 250 | 5,09180 € | 1.272,95 € |
| 500 | 4,88212 € | 2.441,06 € |
| 1.000 | 4,68133 € | 4.681,33 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |



