
TPS62063DSGT | |
|---|---|
DigiKey Part Number | 296-28460-2-ND - Tape & Reel (TR) 296-28460-1-ND - Cut Tape (CT) 296-28460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62063DSGT |
Description | IC REG BUCK 3.3V 1.6A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.6A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62063DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59500 € | 15,95 € |
| 25 | 1,45720 € | 36,43 € |
| 100 | 1,30590 € | 130,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,23372 € | 308,43 € |
| 500 | 1,19022 € | 595,11 € |
| 750 | 1,16844 € | 876,33 € |
| 1.250 | 1,14430 € | 1.430,38 € |
| 1.750 | 1,13018 € | 1.977,81 € |
| 2.500 | 1,11661 € | 2.791,53 € |
| 6.250 | 1,08739 € | 6.796,19 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |




