Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62007QDGSRQ1

DigiKey Part Number
296-27188-2-ND - Tape & Reel (TR)
296-27188-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPS62007QDGSRQ1
Description
IC REG BUCK 3.3V 600MA 10VSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS62007QDGSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
750kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 823
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,36500 €13,65 €
251,24480 €31,12 €
1001,11260 €111,26 €
2501,04948 €262,37 €
5001,01148 €505,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,94713 €2.367,83 €
5.0000,92722 €4.636,10 €
7.5000,91724 €6.879,30 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €

Other Suppliers on DigiKey

5.547In Stock
Ships from Rochester Electronics, LLC