
TPS61281AYFFT | |
|---|---|
DigiKey Part Number | 296-TPS61281AYFFTTR-ND - Tape & Reel (TR) 296-TPS61281AYFFTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS61281AYFFT |
Description | IC REG BOOST PROG 5A 16DSBGA |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 5A (Switch) 16-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61281AYFFT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Obsolete | Frequency - Switching 2.3MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-DSBGA (1.67x1.67) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 4.85V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61280AYFFR | Texas Instruments | 5.359 | 296-40826-1-ND | 1,57000 € | Parametric Equivalent |
| TPS61280AYFFT | Texas Instruments | 365 | 296-TPS61280AYFFTCT-ND | 1,64000 € | Parametric Equivalent |
| TPS61280DYFFR | Texas Instruments | 2.805 | 296-TPS61280DYFFRCT-ND | 1,32000 € | Parametric Equivalent |
| TPS61280DYFFT | Texas Instruments | 250 | 296-48372-1-ND | 0,92604 € | Parametric Equivalent |
| TPS61280YFFR | Texas Instruments | 755.669 | TPS61280YFFR-ND | 1,31076 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,09280 € | 27,32 € |
| 100 | 0,97400 € | 97,40 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

