
TPS61280DYFFT | |
|---|---|
DigiKey Part Number | 296-48372-2-ND - Tape & Reel (TR) 296-48372-1-ND - Cut Tape (CT) 296-48372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61280DYFFT |
Description | IC REG BOOST PROG 5A 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 5A (Switch) 16-UFBGA, DSBGA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.3MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-DSBGA (1.67x1.67) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 4.85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,83824 € | 209,56 € |
| Unit Price without VAT: | 0,83824 € |
|---|---|
| Unit Price with VAT: | 0,99751 € |

