


TPS61280AYFFR | |
|---|---|
DigiKey Part Number | 296-40826-2-ND - Tape & Reel (TR) 296-40826-1-ND - Cut Tape (CT) 296-40826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61280AYFFR |
Description | IC REG BOOST PROG 5A 16DSBGA |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 5A (Switch) 16-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61280AYFFR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 2.3MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-DSBGA (1.67x1.67) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 4.85V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61280AYFFT | Texas Instruments | 365 | 296-TPS61280AYFFTCT-ND | 1,64000 € | Parametric Equivalent |
| TPS61280DYFFR | Texas Instruments | 2.805 | 296-TPS61280DYFFRCT-ND | 1,32000 € | Parametric Equivalent |
| TPS61280DYFFT | Texas Instruments | 250 | 296-48372-1-ND | 0,92604 € | Parametric Equivalent |
| TPS61280YFFR | Texas Instruments | 755.669 | TPS61280YFFR-ND | 1,31076 € | Parametric Equivalent |
| TPS61280YFFT | Texas Instruments | 26.284 | 296-TPS61280YFFTCT-ND | 1,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15500 € | 11,55 € |
| 25 | 1,05040 € | 26,26 € |
| 100 | 0,93550 € | 93,55 € |
| 250 | 0,88076 € | 220,19 € |
| 500 | 0,84776 € | 423,88 € |
| 1.000 | 0,84543 € | 845,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78705 € | 2.361,15 € |
| 6.000 | 0,77063 € | 4.623,78 € |
| 9.000 | 0,76241 € | 6.861,69 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


