
TPS61253AYFFR | |
|---|---|
DigiKey Part Number | 296-48314-2-ND - Tape & Reel (TR) 296-48314-1-ND - Cut Tape (CT) 296-48314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61253AYFFR |
Description | IC REG BOOST 5V 3.3A 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 3.3A (Switch) 9-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61253AYFFR Models |
Category | Voltage - Input (Max) 4.85V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3.5MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-DSBGA |
Voltage - Input (Min) 2.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61253AYFFT | Texas Instruments | 1.060 | 296-46614-1-ND | 1,31000 € | Direct |
| TPS61253YFFR | Texas Instruments | 18.564 | 296-36818-1-ND | 1,06000 € | Direct |
| TPS61253YFFT | Texas Instruments | 780 | 296-30503-1-ND | 1,46000 € | Direct |
| AP72250CJ12-7 | Diodes Incorporated | 4.437 | 31-AP72250CJ12-7CT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84500 € | 8,45 € |
| 25 | 0,76560 € | 19,14 € |
| 100 | 0,67810 € | 67,81 € |
| 250 | 0,63640 € | 159,10 € |
| 500 | 0,61128 € | 305,64 € |
| 1.000 | 0,60206 € | 602,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56505 € | 1.695,15 € |
| 6.000 | 0,55255 € | 3.315,30 € |
| 9.000 | 0,54629 € | 4.916,61 € |
| 15.000 | 0,53936 € | 8.090,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |











