
TPS61253YFFT | |
|---|---|
DigiKey Part Number | 296-30503-2-ND - Tape & Reel (TR) 296-30503-1-ND - Cut Tape (CT) 296-30503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61253YFFT |
Description | IC REG BOOST 5V 3.9A 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 3.9A (Switch) 9-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61253YFFT Models |
Category | Voltage - Input (Max) 4.85V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3.5MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-DSBGA |
Voltage - Input (Min) 2.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,89200 € | 22,30 € |
| 100 | 0,79250 € | 79,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72328 € | 180,82 € |
| 500 | 0,71462 € | 357,31 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

