Parametric Equivalent
Parametric Equivalent

TPS61187RTJR | |
|---|---|
DigiKey Part Number | 296-36817-2-ND - Tape & Reel (TR) 296-36817-1-ND - Cut Tape (CT) 296-36817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61187RTJR |
Description | IC LED DRVR RGLTR PWM 30MA 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61187RTJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 38V | |
Current - Output / Channel | 30mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89752 € | 2.692,56 € |
| 6.000 | 0,87933 € | 5.275,98 € |
| 9.000 | 0,87021 € | 7.831,89 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


