Similar

TPS61121RSAR | |
|---|---|
DigiKey Part Number | 296-18973-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61121RSAR |
Description | IC BOOST CONV DUAL-OUT 16-QFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61121RSAR Models |
Category | Voltage - Supply 1.8V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-VQFN Exposed Pad |
Applications Handheld/Mobile Devices | Supplier Device Package 16-QFN (4x4) |
Current - Supply 10µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61120RSAR | Texas Instruments | 12.239 | 296-16980-1-ND | 2,62153 € | Similar |


