Handheld/Mobile Devices PMIC 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61120RSAR

DigiKey Part Number
296-16980-2-ND - Tape & Reel (TR)
296-16980-1-ND - Cut Tape (CT)
296-16980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61120RSAR
Description
IC CONV BOOST DUAL-OUT 16-QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS61120RSAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
10µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12.239 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,16337 €6.490,11 €
Manufacturers Standard Package
Unit Price without VAT:2,16337 €
Unit Price with VAT:2,57441 €

Other Suppliers on DigiKey

12.239In Stock
Ships from Rochester Electronics, LLC