Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS61098DSER | |
|---|---|
DigiKey Part Number | 296-TPS61098DSERTR-ND - Tape & Reel (TR) 296-TPS61098DSERCT-ND - Cut Tape (CT) 296-TPS61098DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61098DSER |
Description | IC REG DL BOOST/LNR SYNC 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61098DSER Models |
Category | w/Supervisor No |
Manufacturer Texas Instruments | w/Sequencer No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.7V ~ 4.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) Synchronous (1), Linear (LDO) (1) | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 6-WFDFN |
Voltage/Current - Output 1 4.3V, 350mA | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage/Current - Output 2 2.2V, 200mA | Base Product Number |
w/LED Driver No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS610987DSER | Texas Instruments | 450.962 | TPS610987DSER-ND | 0,99438 € | Parametric Equivalent |
| TPS610987DSET | Texas Instruments | 24.434 | 296-51999-1-ND | 1,60000 € | Parametric Equivalent |
| TPS61098DSET | Texas Instruments | 575 | 296-48759-1-ND | 1,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72379 € | 2.171,37 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


