


TPS61098DSET | |
|---|---|
DigiKey Part Number | 296-48759-2-ND - Tape & Reel (TR) 296-48759-1-ND - Cut Tape (CT) 296-48759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61098DSET |
Description | IC REG DL BOOST/LNR SYNC 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61098DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Up (Boost) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | 4.3V, 350mA | |
Voltage/Current - Output 2 | 2.2V, 200mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 0.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19100 € | 11,91 € |
| 25 | 1,08400 € | 27,10 € |
| 100 | 0,96590 € | 96,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,90968 € | 227,42 € |
| 500 | 0,87578 € | 437,89 € |
| 750 | 0,85879 € | 644,09 € |
| 1.250 | 0,83997 € | 1.049,96 € |
| 1.750 | 0,82896 € | 1.450,68 € |
| 2.500 | 0,81838 € | 2.045,95 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

