
TPS61097A-33DBVR | |
|---|---|
DigiKey Part Number | 296-44398-2-ND - Tape & Reel (TR) 296-44398-1-ND - Cut Tape (CT) 296-44398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61097A-33DBVR |
Description | IC REG BOOST 3.3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61097A-33DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38100 € | 13,81 € |
| 25 | 1,25960 € | 31,49 € |
| 100 | 1,12540 € | 112,54 € |
| 250 | 1,06144 € | 265,36 € |
| 500 | 1,02704 € | 513,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95187 € | 2.855,61 € |
| 6.000 | 0,93268 € | 5.596,08 € |
| 9.000 | 0,92307 € | 8.307,63 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

