
TPS61091RSAR | |
|---|---|
DigiKey Part Number | 296-15239-2-ND - Tape & Reel (TR) 296-15239-1-ND - Cut Tape (CT) 296-15239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61091RSAR |
Description | IC REG BOOST 3.3V 2A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A (Switch) 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61091RSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,37600 € | 23,76 € |
| 25 | 2,18240 € | 54,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,69267 € | 5.078,01 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |


