
TPS61027DRCR | |
|---|---|
DigiKey Part Number | 296-15754-2-ND - Tape & Reel (TR) 296-15754-1-ND - Cut Tape (CT) 296-15754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61027DRCR |
Description | IC REG BOOST 5V 1.5A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61027DRCR Models |
Category | Voltage - Input (Max) 6.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 0.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69600 € | 16,96 € |
| 25 | 1,55080 € | 38,77 € |
| 100 | 1,39030 € | 139,03 € |
| 250 | 1,31396 € | 328,49 € |
| 500 | 1,28324 € | 641,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18323 € | 3.549,69 € |
| 6.000 | 1,16033 € | 6.961,98 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |



