
TPS61026DRCT | |
|---|---|
DigiKey Part Number | 296-19558-2-ND - Tape & Reel (TR) 296-19558-1-ND - Cut Tape (CT) 296-19558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61026DRCT |
Description | IC REG BOOST 5V 1.8A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.8A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61026DRCT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 0.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,17900 € | 21,79 € |
| 25 | 1,99880 € | 49,97 € |
| 100 | 1,80000 € | 180,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,70516 € | 426,29 € |
| 500 | 1,64800 € | 824,00 € |
| 750 | 1,61939 € | 1.214,54 € |
| 1.250 | 1,58764 € | 1.984,55 € |
| 1.750 | 1,56911 € | 2.745,94 € |
| 2.500 | 1,55128 € | 3.878,20 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |


