
TPS61025DRCR | |
|---|---|
DigiKey Part Number | 296-15844-2-ND - Tape & Reel (TR) 296-15844-1-ND - Cut Tape (CT) 296-15844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61025DRCR |
Description | IC REG BOOST 3.3V 1.5A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61025DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,38320 € | 34,58 € |
| 100 | 1,23850 € | 123,85 € |
| 250 | 1,16948 € | 292,37 € |
| 500 | 1,12788 € | 563,94 € |
| 1.000 | 1,09363 € | 1.093,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05132 € | 3.153,96 € |
| 6.000 | 1,03062 € | 6.183,72 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |






