
TPS60402DBVR | |
|---|---|
DigiKey Part Number | 296-31988-2-ND - Tape & Reel (TR) 296-31988-1-ND - Cut Tape (CT) 296-31988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60402DBVR |
Description | IC REG CHG PUMP INV 60MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60402DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,59800 € | 14,95 € |
| 100 | 0,52720 € | 52,72 € |
| 250 | 0,49344 € | 123,36 € |
| 500 | 0,47310 € | 236,55 € |
| 1.000 | 0,46085 € | 460,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43566 € | 1.306,98 € |
| 6.000 | 0,42554 € | 2.553,24 € |
| 9.000 | 0,42047 € | 3.784,23 € |
| 15.000 | 0,41485 € | 6.222,75 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |














