TPS60401DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,05000 €
Datasheet
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60401DBVRG4

DigiKey Part Number
TPS60401DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS60401DBVRG4
Description
IC REG CHG PUMP INV 60MA SOT23-5
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS60401DBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
20kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34279 €1.028,37 €
6.0000,33452 €2.007,12 €
9.0000,33037 €2.973,33 €
15.0000,32579 €4.886,85 €
21.0000,32310 €6.785,10 €
Manufacturers Standard Package
Unit Price without VAT:0,34279 €
Unit Price with VAT:0,40792 €