TPS60303DGS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,12009 €
Datasheet
Charge Pump Switching Regulator IC Positive Fixed 2Vin, 3V 2 Output 40mA, 20mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60303DGS

DigiKey Part Number
TPS60303DGS-ND
Manufacturer
Manufacturer Product Number
TPS60303DGS
Description
IC REG CHARGE PUMP 2VIN 10VSSOP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 2Vin, 3V 2 Output 40mA, 20mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Ratiometric, Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
1.8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.964 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.964In Stock
Ships from Rochester Electronics, LLC