MFR Recommended

TPS60300DGSRG4 | |
|---|---|
DigiKey Part Number | TPS60300DGSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS60300DGSRG4 |
Description | IC REG CHARGE PUMP 2VIN 10VSSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin, 3.3V 2 Output 40mA, 20mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60300DGSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Ratiometric, Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 1.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87905 € | 2.197,62 € |
| 5.000 | 0,86036 € | 4.301,80 € |
| 7.500 | 0,85099 € | 6.382,43 € |
| Unit Price without VAT: | 0,87905 € |
|---|---|
| Unit Price with VAT: | 1,04607 € |


