
TPS60300DGS | |
|---|---|
DigiKey Part Number | TPS60300DGS-ND |
Manufacturer | |
Manufacturer Product Number | TPS60300DGS |
Description | IC REG CHARGE PUMP 2VIN 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin, 3.3V 2 Output 40mA, 20mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60300DGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric, Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 1.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 1,41677 € | 793,39 € |
| Unit Price without VAT: | 1,41677 € |
|---|---|
| Unit Price with VAT: | 1,68596 € |

