
TPS60241DGKR | |
|---|---|
DigiKey Part Number | 296-12241-2-ND - Tape & Reel (TR) 296-12241-1-ND - Cut Tape (CT) 296-12241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60241DGKR |
Description | IC REG CHARG PUMP 5V 25MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 25mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60241DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10500 € | 11,05 € |
| 25 | 1,00480 € | 25,12 € |
| 100 | 0,89410 € | 89,41 € |
| 250 | 0,84140 € | 210,35 € |
| 500 | 0,80960 € | 404,80 € |
| 1.000 | 0,80583 € | 805,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75582 € | 1.889,55 € |
| 5.000 | 0,73917 € | 3.695,85 € |
| 7.500 | 0,73084 € | 5.481,30 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |


