MFR Recommended

TPS60231RGTTG4 | |
|---|---|
DigiKey Part Number | TPS60231RGTTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS60231RGTTG4 |
Description | IC LED DRV RGLTR PWM 25MA 16VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60231RGTTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 6.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,53083 € | 398,12 € |
| 1.250 | 0,51826 € | 647,83 € |
| 1.750 | 0,51090 € | 894,08 € |
| 2.500 | 0,50382 € | 1.259,55 € |
| 6.250 | 0,48859 € | 3.053,69 € |
| 12.500 | 0,47941 € | 5.992,62 € |
| Unit Price without VAT: | 0,53083 € |
|---|---|
| Unit Price with VAT: | 0,63169 € |



