
TPS60231EVM-047 | |
|---|---|
DigiKey Part Number | 296-17608-ND |
Manufacturer | |
Manufacturer Product Number | TPS60231EVM-047 |
Description | EVAL BOARD FOR TPS60231 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS60231 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 6V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part TPS60231 |
Current - Output / Channel 20mA | Base Product Number |
Outputs and Type 3 Non-Isolated Outputs |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,72000 € | 57,72 € |
| Unit Price without VAT: | 57,72000 € |
|---|---|
| Unit Price with VAT: | 68,68680 € |


