
TPS60212DGS | |
|---|---|
DigiKey Part Number | 296-10962-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS60212DGS |
Description | IC REG CHARGE PUMP 3.3V 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60212DGS Models |
Category | Voltage - Input (Max) 3.6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Voltage - Input (Min) 1.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,39600 € | 23,96 € |
| 80 | 2,01338 € | 161,07 € |
| 160 | 1,92819 € | 308,51 € |
| 320 | 1,85794 € | 594,54 € |
| 560 | 1,81041 € | 1.013,83 € |
| 1.040 | 1,76585 € | 1.836,48 € |
| 2.560 | 1,71340 € | 4.386,30 € |
| 5.040 | 1,68185 € | 8.476,52 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

