
TPS60210DGSR | |
|---|---|
DigiKey Part Number | 296-41754-2-ND - Tape & Reel (TR) 296-41754-1-ND - Cut Tape (CT) 296-41754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60210DGSR |
Description | IC REG CHARGE PUMP 3.3V 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60210DGSR Models |
Category | Voltage - Input (Max) 3.6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Voltage - Input (Min) 1.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,12500 € | 21,25 € |
| 25 | 1,94760 € | 48,69 € |
| 100 | 1,75320 € | 175,32 € |
| 250 | 1,66044 € | 415,11 € |
| 500 | 1,63712 € | 818,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,50991 € | 3.774,78 € |
| 5.000 | 1,48063 € | 7.403,15 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

