Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60203DGSR

DigiKey Part Number
TPS60203DGSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS60203DGSR
Description
IC REG CHARGE PUMP 3.3V 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS60203DGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
3.6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
300kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-VSSOP
Voltage - Input (Min)
1.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.255 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,73490 €4.337,25 €
Manufacturers Standard Package
Unit Price without VAT:1,73490 €
Unit Price with VAT:2,06453 €

Other Suppliers on DigiKey

2.255In Stock
Ships from Rochester Electronics, LLC