MFR Recommended

TPS60200DGSG4 | |
|---|---|
DigiKey Part Number | TPS60200DGSG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS60200DGSG4 |
Description | IC REG CHARGE PUMP 3.3V 10VSSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60200DGSG4 Models |
Category | Voltage - Input (Max) 3.6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 300kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Voltage - Input (Min) 1.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS60200DGS | Rochester Electronics, LLC | 782 | 2156-TPS60200DGS-ND | 2,18458 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,96890 € | 387,56 € |
| Unit Price without VAT: | 0,96890 € |
|---|---|
| Unit Price with VAT: | 1,15299 € |


