
TPS60132PWP | |
|---|---|
DigiKey Part Number | 296-2273-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS60132PWP |
Description | IC REG CHARGE PUMP 5V 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 150mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60132PWP Models |
Category | Voltage - Input (Max) 5.4V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 320kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 20-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 2,24153 € | 1.098,35 € |
| Unit Price without VAT: | 2,24153 € |
|---|---|
| Unit Price with VAT: | 2,66742 € |

