
TPS60131PWPR | |
|---|---|
DigiKey Part Number | 296-48200-2-ND - Tape & Reel (TR) 296-48200-1-ND - Cut Tape (CT) 296-48200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60131PWPR |
Description | IC REG CHARGE PUMP 5V 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 300mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60131PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 320kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,63000 € | 26,30 € |
| 25 | 2,41800 € | 60,45 € |
| 100 | 2,18500 € | 218,50 € |
| 250 | 2,07384 € | 518,46 € |
| 500 | 2,00688 € | 1.003,44 € |
| 1.000 | 1,95176 € | 1.951,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,90640 € | 3.812,80 € |
| 4.000 | 1,86907 € | 7.476,28 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

