
TPS60131PWP | |
|---|---|
DigiKey Part Number | 296-2272-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS60131PWP |
Description | IC REG CHARGE PUMP 5V 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 300mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60131PWP Models |
Category | Voltage - Input (Max) 5.4V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 320kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 20-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,49100 € | 34,91 € |
| 70 | 2,98743 € | 209,12 € |
| 140 | 2,86486 € | 401,08 € |
| 280 | 2,76400 € | 773,92 € |
| 560 | 2,68098 € | 1.501,35 € |
| 1.050 | 2,61847 € | 2.749,39 € |
| 2.520 | 2,54791 € | 6.420,73 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

