MFR Recommended

TPS60130PWPG4 | |
|---|---|
DigiKey Part Number | TPS60130PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS60130PWPG4 |
Description | IC REG CHARGE PUMP 5V 20HTSSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 300mA 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60130PWPG4 Models |
Category | Voltage - Input (Max) 5.4V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 320kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 20-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS60130PWP | Rochester Electronics, LLC | 6.947 | 2156-TPS60130PWP-ND | 4,57000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 1,32004 € | 369,61 € |
| Unit Price without VAT: | 1,32004 € |
|---|---|
| Unit Price with VAT: | 1,57085 € |



